Part Details for AD7524MFKB by Texas Instruments
Overview of AD7524MFKB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for AD7524MFKB
AD7524MFKB CAD Models
AD7524MFKB Part Data Attributes:
|
AD7524MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AD7524MFKB
Texas Instruments
8-Bit Multiplying DAC, Advanced LinCMOS(TM) 20-LCCC -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-CQCC-N20 | |
Linearity Error-Max (EL) | 0.2% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD7524MFKB
This table gives cross-reference parts and alternative options found for AD7524MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87700032A | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CQCC20, CERAMIC, LCC-20 | Precision Monolithics Inc | AD7524MFKB vs 5962-87700032A |
5962-87701032A | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7524MFKB vs 5962-87701032A |
5962-87700012A | 8-Bit Multiplying DAC, Advanced LinCMOS(TM) 20-LCCC -55 to 125 | Texas Instruments | AD7524MFKB vs 5962-87700012A |
5962-87700032C | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | AD7524MFKB vs 5962-87700032C |
5962-87701012X | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.18us Settling Time, CQCC20, CERAMIC, LCC-20 | Micro Power Systems | AD7524MFKB vs 5962-87701012X |
PT7C4512W | Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8 | Pericom Technology Inc | AD7524MFKB vs PT7C4512W |
5962-87701012X | DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.18us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20 | Analog Devices Inc | AD7524MFKB vs 5962-87701012X |
PT7C4511WE | Clock Generator, 200MHz, CMOS, PDSO8, GREEN, MS-012E/AA, SOIC-8 | Diodes Incorporated | AD7524MFKB vs PT7C4511WE |
PM7524FPC | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, PLASTIC, LCC-20 | Precision Monolithics Inc | AD7524MFKB vs PM7524FPC |
5962-87700012X | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20 | Texas Instruments | AD7524MFKB vs 5962-87700012X |