Part Details for PTF5610K000AYR6 by Vishay Intertechnologies
Overview of PTF5610K000AYR6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5610K000AYR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C8236
|
Newark | Resistor, metal Film,10Kohms,300Wv,.05+/-% Tol,-10,10Ppm-Tc |Vishay PTF5610K000AYR6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6600 / $4.6400 | Buy Now |
DISTI #
PTF5610K000AYR6
|
Avnet Americas | Res Metal Film 10kOhm 0.05% ± 10ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF5610K000AYR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.5505 / $4.9049 | Buy Now |
Part Details for PTF5610K000AYR6
PTF5610K000AYR6 CAD Models
PTF5610K000AYR6 Part Data Attributes
|
PTF5610K000AYR6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF5610K000AYR6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for PTF5610K000AYR6
This table gives cross-reference parts and alternative options found for PTF5610K000AYR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF5610K000AYR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF5610K000AYRE | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5610K000AYR6 vs PTF5610K000AYRE |
PTF5610K000AYEB | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5610K000AYR6 vs PTF5610K000AYEB |
PTF5610K000AYEA | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5610K000AYR6 vs PTF5610K000AYEA |
PTF5610K000AYBF | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5610K000AYR6 vs PTF5610K000AYBF |
PTF5610K000BYR6 | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5610K000AYR6 vs PTF5610K000BYR6 |
PTF5610K000BYEA | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5610K000AYR6 vs PTF5610K000BYEA |
PTF5610K000BYRE | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5610K000AYR6 vs PTF5610K000BYRE |
PTF5610K000BYEB | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5610K000AYR6 vs PTF5610K000BYEB |
PTF5610K000BYEK | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5610K000AYR6 vs PTF5610K000BYEK |
PTF5610K000AYEK | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5610K000AYR6 vs PTF5610K000AYEK |