Part Details for PTH12020WAD by Artesyn Embedded Technologies
Overview of PTH12020WAD by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PTH12020WAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9446
|
Newark | 10.8-13.2Vin, 1.2-5.5V@18A, 1.495" X 0.870" X 0.354, 95%eff, Th, Tray Packaging, Rohs 6 |Artesyn Embedded Technologies PTH12020WAD Min Qty: 243 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 1.2 to 5.5 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85 RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PTH12020WAD
PTH12020WAD CAD Models
PTH12020WAD Part Data Attributes
|
PTH12020WAD
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH12020WAD
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PTH12020WAD
This table gives cross-reference parts and alternative options found for PTH12020WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12020WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12020WAH | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | Artesyn Embedded Technologies | PTH12020WAD vs PTH12020WAH |
PMH8918LP | DC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, ROHS COMPLIANT, PACKAGE-10 | Flex Ltd | PTH12020WAD vs PMH8918LP |
PTH12020WAD | 1.2 to 5.5 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85 | Texas Instruments | PTH12020WAD vs PTH12020WAD |
ATH18K12-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, LEAD FREE | Vertiv Inc | PTH12020WAD vs ATH18K12-9SJ |