Part Details for PTN092-H10120K1A by Same Sky
Results Overview of PTN092-H10120K1A by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTN092-H10120K1A Information
PTN092-H10120K1A by Same Sky is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTN092-H10120K1A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2223-PTN092-H10120K1A-ND
|
DigiKey | ROTARY POT, 9.5MM, 10K Min Qty: 1 Lead time: 14 Weeks Container: Tray |
480 In Stock |
|
$1.1028 / $2.1100 | Buy Now |
|
DISTI #
179-PTN092H10120K1A
|
Mouser Electronics | Potentiometers 9.5mm, horizontal, 2 gang, 10K ohm, 20mm knurled shaft, log RoHS: Compliant | 464 |
|
$1.1300 / $2.5900 | Buy Now |
|
|
Onlinecomponents.com | Knurled Shaft Rotary Potentiometer - 9.5 mm - Horizontal - Logarithmic - 10K - Through Hole COO: China RoHS: Compliant | 0 |
|
$0.9210 / $1.2100 | Buy Now |