Part Details for PTN1505E8873BST1 by Vishay Intertechnologies
Results Overview of PTN1505E8873BST1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTN1505E8873BST1 Information
PTN1505E8873BST1 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTN1505E8873BST1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PTN1505E8873BST1
|
Avnet Americas | - Tape and Reel (Alt: PTN1505E8873BST1) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6325 / $0.9545 | Buy Now |
|
DISTI #
PTN1505E8873BST1
|
Avnet Americas | - Tape and Reel (Alt: PTN1505E8873BST1) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6325 / $0.9545 | Buy Now |
US Tariff Estimator: PTN1505E8873BST1 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PTN1505E8873BST1
PTN1505E8873BST1 Part Data Attributes
|
|
PTN1505E8873BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN1505E8873BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 887000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Anti-Sulfur; Laser Trimmable; Non-Inductive | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.8382 Mm | |
| Package Length | 3.937 Mm | |
| Package Style | Smt | |
| Package Width | 1.27 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 70 °C | |
| Resistance | 887000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1505 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 150 V |
Alternate Parts for PTN1505E8873BST1
This table gives cross-reference parts and alternative options found for PTN1505E8873BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN1505E8873BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P-1505E8873ABTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 887000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | PTN1505E8873BST1 vs P-1505E8873ABTP |
| PTN1505E8873ABT3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 887000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1605, | PTN1505E8873BST1 vs PTN1505E8873ABT3 |
| P-1505E8873BGBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 887000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | PTN1505E8873BST1 vs P-1505E8873BGBS |
| PTN1505E8873ASW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 887000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1605, | PTN1505E8873BST1 vs PTN1505E8873ASW0 |
| P-1505E8873AGWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 887000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | PTN1505E8873BST1 vs P-1505E8873AGWS |
| PTN1505E8873BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 887000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, | PTN1505E8873BST1 vs PTN1505E8873BBT1 |