Part Details for PTN2512E2034BST5 by Vishay Intertechnologies
Results Overview of PTN2512E2034BST5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTN2512E2034BST5 Information
PTN2512E2034BST5 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PTN2512E2034BST5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PTN2512E2034BST5
|
Avnet Americas | - Tape and Reel (Alt: PTN2512E2034BST5) COO: United States of America (the) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.1000 / $4.0317 | Buy Now |
|
DISTI #
PTN2512E2034BST5
|
Avnet Americas | - Tape and Reel (Alt: PTN2512E2034BST5) COO: United States of America (the) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.1000 / $4.0317 | Buy Now |
US Tariff Estimator: PTN2512E2034BST5 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PTN2512E2034BST5
PTN2512E2034BST5 Part Data Attributes
|
|
PTN2512E2034BST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN2512E2034BST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2W, 2030000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Anti-Sulfur; Laser Trimmable; Non-Inductive | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.8382 Mm | |
| Package Length | 6.5786 Mm | |
| Package Style | Smt | |
| Package Width | 3.1496 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 70 °C | |
| Resistance | 2030000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for PTN2512E2034BST5
This table gives cross-reference parts and alternative options found for PTN2512E2034BST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN2512E2034BST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PTN2512E2034BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2W, 2030000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | PTN2512E2034BST5 vs PTN2512E2034BBT1 |
| PTN2512E2034BSTF | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 1 W, 0.1 %, 25 ppm, 2030000 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | PTN2512E2034BST5 vs PTN2512E2034BSTF |
| PTN2512E2034BST3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2W, 2030000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | PTN2512E2034BST5 vs PTN2512E2034BST3 |
| PTN2512E2034ABW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2W, 2030000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2612, | PTN2512E2034BST5 vs PTN2512E2034ABW0 |