Datasheets
packagee
PTPS7A2018PDBVR by: Texas Instruments

Fixed Positive LDO Regulator, 1.8V, 0.24V Dropout, PDSO5

Part Details for PTPS7A2018PDBVR by Texas Instruments

Results Overview of PTPS7A2018PDBVR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

PTPS7A2018PDBVR Information

PTPS7A2018PDBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

US Tariff Estimator: PTPS7A2018PDBVR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

PTPS7A2018PDBVR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

PTPS7A2018PDBVR CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

PTPS7A2018PDBVR Part Data Attributes

PTPS7A2018PDBVR Texas Instruments
Buy Now Datasheet
Compare Parts:
PTPS7A2018PDBVR Texas Instruments Fixed Positive LDO Regulator, 1.8V, 0.24V Dropout, PDSO5
Part Life Cycle Code Obsolete
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2020-05-13
Adjustability Fixed
Dropout Voltage1-Max 0.24 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V
Input Voltage-Min 2.1 V
JESD-30 Code R-PDSO-G5
Length 2.9 Mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.3 A
Output Voltage1-Max 1.827 V
Output Voltage1-Min 1.773 V
Output Voltage1-Nom 1.8 V
Package Body Material Plastic/Epoxy
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape Rectangular
Package Style Small Outline, Low Profile, Shrink Pitch
Packing Method Tr
Regulator Type Fixed Positive Single Output Ldo Regulator
Seated Height-Max 1.45 Mm
Surface Mount Yes
Terminal Form Gull Wing
Terminal Pitch 0.95 Mm
Terminal Position Dual
Voltage Tolerance-Max 1.5%
Width 1.6 Mm

Alternate Parts for PTPS7A2018PDBVR

This table gives cross-reference parts and alternative options found for PTPS7A2018PDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTPS7A2018PDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TPS7A2018PDBVR Texas Instruments Check for Price Fixed Positive LDO Regulator, 1.8V, 0.205V Dropout, PDSO5 PTPS7A2018PDBVR vs TPS7A2018PDBVR
Part Number Manufacturer Composite Price Description Compare
NCP161AFCT185T2G onsemi $0.1142 Fixed Positive LDO Regulator, 1.85V, 0.393V Dropout, PMOS, PBGA4 PTPS7A2018PDBVR vs NCP161AFCT185T2G
XC6219F18AMR-G Torex Semiconductor LTD Check for Price Fixed Positive LDO Regulator, 1.85V, 0.4V Dropout, CMOS, PDSO5 PTPS7A2018PDBVR vs XC6219F18AMR-G
XC6219F19AMR-G Torex Semiconductor LTD Check for Price Fixed Positive LDO Regulator, 1.95V, 0.38V Dropout, CMOS, PDSO5 PTPS7A2018PDBVR vs XC6219F19AMR-G
XC6219E18ADR-G Torex Semiconductor LTD Check for Price Fixed Positive LDO Regulator, 1.85V, 0.4V Dropout, CMOS, PDSO6 PTPS7A2018PDBVR vs XC6219E18ADR-G
XC6219E192MR-G Torex Semiconductor LTD Check for Price Fixed Positive LDO Regulator, 1.9V, 0.38V Dropout, CMOS, PDSO5 PTPS7A2018PDBVR vs XC6219E192MR-G
XC6219F192MR-G Torex Semiconductor LTD Check for Price Fixed Positive LDO Regulator, 1.9V, 0.38V Dropout, CMOS, PDSO5 PTPS7A2018PDBVR vs XC6219F192MR-G
XC6219H192DR-G Torex Semiconductor LTD Check for Price Fixed Positive LDO Regulator, 1.9V, 0.38V Dropout, CMOS, PDSO6 PTPS7A2018PDBVR vs XC6219H192DR-G
XC6219G192DR-G Torex Semiconductor LTD Check for Price Fixed Positive LDO Regulator, 1.9V, 0.38V Dropout, CMOS, PDSO6 PTPS7A2018PDBVR vs XC6219G192DR-G
XC6219F18ADR-G Torex Semiconductor LTD Check for Price Fixed Positive LDO Regulator, 1.85V, 0.4V Dropout, CMOS, PDSO6 PTPS7A2018PDBVR vs XC6219F18ADR-G
XC6219H182DR-G Torex Semiconductor LTD Check for Price Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, CMOS, PDSO6 PTPS7A2018PDBVR vs XC6219H182DR-G
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTPS7A2018PDBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTPS7A2018PDBVR by Texas Instruments

Select Manufacturer
Which Manufacturer of PTPS7A2018PDBVR would you like to use for your alert(s)?
  • Please alert me when PTPS7A2018PDBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTPS7A2018PDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTPS7A2018PDBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTPS7A2018PDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTPS7A2018PDBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTPS7A2018PDBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: