Part Details for PTVS1-026C-H by Bourns Inc
Results Overview of PTVS1-026C-H by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTVS1-026C-H Information
PTVS1-026C-H by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 20021221-00026C8LF | Amphenol Communications Solutions | Minitek127® Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 26 Positions, 1.27mm (0.500in) Pitch. | |
| 20021321-00026C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 26 Positions, 1.27mm (0.05inch) pitch | |
| 20021321-10026C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 26 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for PTVS1-026C-H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK1805
|
Newark | Tvs Diode, Bidir, 26V, Dfn Rohs Compliant: Yes |Bourns PTVS1-026C-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$2.5300 / $4.1200 | Buy Now |
|
DISTI #
118-PTVS1-026C-HCT-ND
|
DigiKey | TVS DIODE 26VWM 30VC 2DFN Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
11262 In Stock |
|
$2.2470 / $4.1200 | Buy Now |
|
DISTI #
PTVS1-026C-H
|
Avnet Americas | TVS Diode, Bidirectional, 26 V, 30 V, DFN, 2 Pins - Tape and Reel (Alt: PTVS1-026C-H) COO: United Kingdom of Great Britain and Northern Irela RoHS: Not Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.0625 / $2.3571 | Buy Now |
|
DISTI #
652-PTVS1-026C-H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1KA high current bidirectional TVS diodes RoHS: Compliant | 11569 |
|
$2.2400 / $4.1200 | Buy Now |
|
DISTI #
V72:2272_26923173
|
Arrow Electronics | Diode TVS Single Bi-Dir 26V 2-Pin DFN T/R COO: Philippines RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2210 Container: Cut Strips | Americas - 30 |
|
$0.6009 / $2.1222 | Buy Now |
|
|
Onlinecomponents.com | TVS Diode - 1kA - Bidirectional - 26V COO: Great Britain RoHS: Compliant | 0 |
|
$2.0900 / $6.1400 | Buy Now |
|
DISTI #
62529801
|
Verical | Diode TVS Single Bi-Dir 26V 2-Pin DFN T/R RoHS: Exempt Min Qty: 3 Package Multiple: 1 Date Code: 2210 | Americas - 30 |
|
$0.6009 / $0.6213 | Buy Now |
|
DISTI #
PTVS1-026C-H
|
TTI | ESD Protection Diodes / TVS Diodes 1KA high current bidirectional TVS diodes RoHS: Compliant pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$2.2400 | Buy Now |
|
DISTI #
V72:2272_26923173
|
Arrow Electronics | Diode TVS Single Bi-Dir 26V 2-Pin DFN T/R COO: Philippines RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2210 Container: Cut Strips | Americas - 30 |
|
$0.6009 / $2.1222 | Buy Now |
|
DISTI #
62529801
|
Verical | Diode TVS Single Bi-Dir 26V 2-Pin DFN T/R COO: Philippines RoHS: Exempt Min Qty: 3 Package Multiple: 1 Date Code: 2210 | Americas - 30 |
|
$0.6009 / $0.6213 | Buy Now |
US Tariff Estimator: PTVS1-026C-H by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PTVS1-026C-H
PTVS1-026C-H CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTVS1-026C-H Part Data Attributes
|
|
PTVS1-026C-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTVS1-026C-H
Bourns Inc
Trans Voltage Suppressor Diode,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 16 Weeks | |
| Breakdown Voltage-Max | 32 V | |
| Breakdown Voltage-Min | 28 V | |
| Breakdown Voltage-Nom | 30 V | |
| Clamping Voltage-Max | 30 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PBCC-N2 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 30000 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Polarity | Bidirectional | |
| Reference Standard | Iec-61000-4-5; Mil-Std-750; Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 26 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Test Voltage | 26 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom |