-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTVSxS1UTR series - High-temperature 400 W Transient Voltage Suppressor@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1222
|
Newark | Tvs Diode, Unidir, 53.3V, Cfp3, Product Range:Ptvsxs1Utr, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:33V, Clamping Voltage Max:53.3V, Diode Case Style:Cfp3, No. Of Pins:2Pins, Minimum Breakdown Voltage:36.7V Rohs Compliant: Yes |Nexperia PTVS33VS1UTR,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2290 |
|
$0.0740 | Buy Now |
DISTI #
1727-1412-1-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC SOD123W Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5466 In Stock |
|
$0.0884 / $0.4100 | Buy Now |
DISTI #
PTVS33VS1UTR,115
|
Avnet Americas | Diode TVS Single Uni-Dir 33V 400W 2-Pin SOD-123W T/R - Tape and Reel (Alt: PTVS33VS1UTR,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0868 / $0.1036 | Buy Now |
DISTI #
771-PTVS33VS1UTR115
|
Mouser Electronics | ESD Suppressors / TVS Diodes PTVS33VS1UTR/SOD123W/SOD2 RoHS: Compliant | 5994 |
|
$0.0880 / $0.4100 | Buy Now |
DISTI #
P40:2555_22734074
|
Arrow Electronics | Diode TVS Single Uni-Dir 33V 400W 2-Pin CFP3 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Europe - 2400 |
|
$0.0738 / $0.3746 | Buy Now |
|
Future Electronics | PTVSxS1UTR Series 400 W 33 V Unidirectional Surface Mount TVS Diode - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0863 / $0.0970 | Buy Now |
|
Future Electronics | PTVSxS1UTR Series 400 W 33 V Unidirectional Surface Mount TVS Diode - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0863 / $0.0970 | Buy Now |
|
Rochester Electronics | PTVSxS1UTR series - High-temperature 400 W Transient Voltage Suppressor RoHS: Compliant Status: Active Min Qty: 1 | 90 |
|
$0.0781 / $0.0919 | Buy Now |
DISTI #
PTVS33VS1UTR.115
|
TME | Diode: TVS, 400W, 38.7V, 7.5A, unidirectional, SOD123W, max.185°C Min Qty: 3 | 0 |
|
$0.1170 / $0.2920 | RFQ |
DISTI #
PTVS33VS1UTR,115
|
Avnet Silica | Diode TVS Single Uni-Dir 33V 400W 2-Pin SOD-123W T/R (Alt: PTVS33VS1UTR,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 9000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTVS33VS1UTR,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PTVS33VS1UTR,115
Nexperia
PTVSxS1UTR series - High-temperature 400 W Transient Voltage Suppressor@en-us SOD-123 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123W | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |