Filter Your Search
1 - 2 of 2 results
|
PTVS33VS1UTR,115
Nexperia
|
$0.0986 | Active | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 40.6 V | 400 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 185 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD-123 | R-PDSO-F2 | 2 | SOD123W | not_compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | |||||
|
PTVS33VS1UTR,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 53.3 V | 38.7 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 40.6 V | 400 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 185 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOD-123 | R-PDSO-F2 | 2 | SOD123W | not_compliant | EAR99 | 8541.10.00.50 |