Part Details for PTVS40VP1UP by Nexperia
Overview of PTVS40VP1UP by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTVS40VP1UP
PTVS40VP1UP CAD Models
PTVS40VP1UP Part Data Attributes
|
PTVS40VP1UP
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PTVS40VP1UP
Nexperia
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PTVS40VP1UP
This table gives cross-reference parts and alternative options found for PTVS40VP1UP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTVS40VP1UP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTVS3V3P1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS40VP1UP vs PTVS3V3P1UP |
PTVS22VP1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS40VP1UP vs PTVS22VP1UP |
PTVS10VP1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS40VP1UP vs PTVS10VP1UP |
PTVS33VP1UP | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | PTVS40VP1UP vs PTVS33VP1UP |
PTVS33VP1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS40VP1UP vs PTVS33VP1UP |
PTVS51VP1UP | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | PTVS40VP1UP vs PTVS51VP1UP |
PTVS54VP1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS40VP1UP vs PTVS54VP1UP |
PTVS43VP1UP | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | PTVS40VP1UP vs PTVS43VP1UP |
PTVS7V0P1UP | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | PTVS40VP1UP vs PTVS7V0P1UP |
PTVS51VP1UP | Trans Voltage Suppressor Diode | Nexperia | PTVS40VP1UP vs PTVS51VP1UP |