Part Details for PTVS51VP1UTP,115 by Nexperia
Results Overview of PTVS51VP1UTP,115 by Nexperia
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTVS51VP1UTP,115 Information
PTVS51VP1UTP,115 by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PTVS51VP1UTP,115
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05W5762
|
Newark | Diode, Tvs, Uni, 51V, 600W, Sod128, Product Range:Ptvsxp1Utp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:51V, Clamping Voltage Max:82.4V, Diode Case Style:Sod-128, No. Of Pins:2Pins, Minimum Breakdown Voltage:56.7V Rohs Compliant: Yes |Nexperia PTVS51VP1UTP,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2729 |
|
$0.2530 / $0.7890 | Buy Now |
|
DISTI #
1727-PTVS51VP1UTP,115CT-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC SOD1285 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2957 In Stock |
|
$0.1630 / $0.7700 | Buy Now |
|
DISTI #
PTVS51VP1UTP,115
|
Avnet Americas | TVS Diode, PTVS5, Unidirectional, 51 V, 82.4 V, SOD-128, 2 Pins - Tape and Reel (Alt: PTVS51VP1UTP,115) COO: Malaysia RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
771-PTVS51VP1UTP,115
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PTVS51VP1UTP/SOD128/FlatPower RoHS: Compliant | 1729 |
|
$0.1770 / $0.8400 | Buy Now |
|
DISTI #
86139362
|
Verical | Diode TVS Single Uni-Dir 51V 600W 2-Pin CFP5 T/R RoHS: Exempt Min Qty: 1188 Package Multiple: 1 Date Code: 1901 | Americas - 9000 |
|
$0.2360 / $0.3159 | Buy Now |
|
DISTI #
86131952
|
Verical | Diode TVS Single Uni-Dir 51V 600W 2-Pin CFP5 T/R RoHS: Exempt Min Qty: 1188 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$0.2360 / $0.3159 | Buy Now |
|
|
Rochester Electronics | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.1888 / $0.3045 | Buy Now |
|
DISTI #
PTVS51VP1UTP.115
|
TME | Diode: TVS, 600W, 59.7V, 7.3A, unidirectional, SOD128F, max.185°C Min Qty: 1 | 877 |
|
$0.3470 / $0.4500 | Buy Now |
|
|
Chip Stock | 0.1¦ÌA7.3A82.4V56.7V51V62.7VUnidirectionalSOD-128TvsRohs | 62000 |
|
RFQ | |
|
|
Vyrian | Other Function Semiconductors | 4152 |
|
RFQ |
US Tariff Estimator: PTVS51VP1UTP,115 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PTVS51VP1UTP,115
PTVS51VP1UTP,115 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTVS51VP1UTP,115 Part Data Attributes
|
|
PTVS51VP1UTP,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PTVS51VP1UTP,115
Nexperia
PTVSxP1UTP series - High-temperature 600 W Transient Voltage Suppressor@en-us SOD 2-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOD | |
| Package Description | Sod-128, 2 Pin | |
| Pin Count | 2 | |
| Manufacturer Package Code | SOD128 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 12 Weeks | |
| Date Of Intro | 2017-02-01 | |
| Additional Feature | Mil-Std-883 | |
| Breakdown Voltage-Max | 62.7 V | |
| Breakdown Voltage-Min | 56.7 V | |
| Breakdown Voltage-Nom | 59.7 V | |
| Clamping Voltage-Max | 82.4 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 185 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Reference Standard | Aec-Q101; Iec-60134; Iec-61000-4-2; Iec-61643-321 | |
| Rep Pk Reverse Voltage-Max | 51 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Test Voltage | 51 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |