Part Details for PTVS58VP1UP,115 by Nexperia
Results Overview of PTVS58VP1UP,115 by Nexperia
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTVS58VP1UP,115 Information
PTVS58VP1UP,115 by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PTVS58VP1UP,115
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28T0085
|
Newark | Diode, Tvs, Uni, 58V, 600W, Sod128, Product Range:Ptvsxp1Up Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:58V, Clamping Voltage Max:93.6V, Diode Case Style:Sod-128, No. Of Pins:2Pins, Minimum Breakdown Voltage:64.4V Rohs Compliant: Yes |Nexperia PTVS58VP1UP,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 117 |
|
$0.2970 / $0.5500 | Buy Now |
|
DISTI #
1727-4446-1-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC SOD1285 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
25156 In Stock |
|
$0.1653 / $0.7800 | Buy Now |
|
DISTI #
PTVS58VP1UP,115
|
Avnet Americas | TVS Diode, PTVSxP1UP Series - Tape and Reel (Alt: PTVS58VP1UP,115) COO: Malaysia Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Tape & Reel | 3000 |
|
$0.1651 / $0.1686 | Buy Now |
|
DISTI #
771-PTVS58VP1UP115
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PTVS58VP1UP/SOD128/FlatPower RoHS: Compliant | 0 |
|
$0.1720 / $0.7200 | Order Now |
|
DISTI #
86010191
|
Verical | Diode TVS Single Uni-Dir 58V 600W 2-Pin CFP5 T/R RoHS: Exempt Min Qty: 1244 Package Multiple: 1 Date Code: 1801 | Americas - 108000 |
|
$0.2253 / $0.3015 | Buy Now |
|
DISTI #
86023165
|
Verical | Diode TVS Single Uni-Dir 58V 600W 2-Pin CFP5 T/R RoHS: Exempt Min Qty: 1244 Package Multiple: 1 Date Code: 2001 | Americas - 45000 |
|
$0.2253 / $0.3015 | Buy Now |
|
|
Rochester Electronics | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon RoHS: Compliant Status: Active Min Qty: 1 | 153000 |
|
$0.1802 / $0.2906 | Buy Now |
|
DISTI #
PTVS58VP1UP.115
|
TME | Diode: TVS, 600W, 67.8V, 6.4A, unidirectional, SOD128F, max.150°C Min Qty: 1 | 0 |
|
$0.2230 / $0.2700 | RFQ |
|
DISTI #
PTVS58VP1UP,115
|
Avnet Asia | TVS Diode, PTVSxP1UP Series (Alt: PTVS58VP1UP,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | PTVSSeries600W58VSurfaceMountUni-DirectionalTVSDiode-SOD-128 | 109000 |
|
RFQ |
US Tariff Estimator: PTVS58VP1UP,115 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PTVS58VP1UP,115
PTVS58VP1UP,115 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTVS58VP1UP,115 Part Data Attributes
|
|
PTVS58VP1UP,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PTVS58VP1UP,115
Nexperia
PTVSxP1UP series - 600 W Transient Voltage Suppressor@en-us SOD 2-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOD | |
| Package Description | Sod-128, 2 Pin | |
| Pin Count | 2 | |
| Manufacturer Package Code | SOD128 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 12 Weeks | |
| Date Of Intro | 2017-02-01 | |
| Additional Feature | Mil-Std-883 | |
| Breakdown Voltage-Max | 71.2 V | |
| Breakdown Voltage-Min | 64.4 V | |
| Breakdown Voltage-Nom | 67.8 V | |
| Clamping Voltage-Max | 96.8 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Reference Standard | Aec-Q101; Iec-60134; Iec-61000-4-2; Iec-61643-321 | |
| Rep Pk Reverse Voltage-Max | 58 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Test Voltage | 58 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
PTVS58VP1UP,115 Frequently Asked Questions (FAQ)
-
A good PCB layout for PTVS58VP1UP,115 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the protected circuit. A 4-layer PCB with a dedicated ground plane is recommended.
-
To choose the right TVS diode, consider the maximum voltage and current requirements of your circuit, as well as the desired level of protection. The PTVS58VP1UP,115 is suitable for 58V systems and can handle up to 1A of current.
-
The PTVS58VP1UP,115 has an operating temperature range of -40°C to 150°C, making it suitable for a wide range of applications.
-
Yes, the PTVS58VP1UP,115 is a high-reliability device that meets the requirements of AEC-Q101, making it suitable for automotive and other high-reliability applications.
-
To ensure proper soldering, use a soldering iron with a temperature of 260°C to 280°C, and apply a small amount of solder paste to the pads. Avoid overheating the device or applying excessive force during soldering.