| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PV10SP-R013-KB | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 10W, 0.013ohm, 400V, 10% +/-Tol, 200ppm/Cel, 6350, | PV10SFF-R013-KB vs PV10SP-R013-KB |
| PV10SX-R013-KB | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 10W, 0.013ohm, 400V, 10% +/-Tol, 200ppm/Cel, 6350, | PV10SFF-R013-KB vs PV10SX-R013-KB |
Part Details for PV10SFF-R013-KB by RCD Components Inc
Results Overview of PV10SFF-R013-KB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PV10SFF-R013-KB Information
PV10SFF-R013-KB by RCD Components Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ45UNNR-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 13ft |
US Tariff Estimator: PV10SFF-R013-KB by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PV10SFF-R013-KB Part Data Attributes
|
|
PV10SFF-R013-KB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PV10SFF-R013-KB
RCD Components Inc
Fixed Resistor, Wire Wound, 10W, 0.013ohm, 400V, 10% +/-Tol, 200ppm/Cel, 6350,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Fireproof | |
| Lead Diameter | 1.016 Mm | |
| Lead Length | 3.81 Mm | |
| Lead Spacing | 7.62 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 35 Mm | |
| Package Length | 15.9 Mm | |
| Package Style | Radial | |
| Package Width | 12.7 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 10 W | |
| Resistance | 0.013 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 10% | |
| Working Voltage | 400 V |
Alternate Parts for PV10SFF-R013-KB
This table gives cross-reference parts and alternative options found for PV10SFF-R013-KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PV10SFF-R013-KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.