Part Details for PVC2X21 by Knowles CDE
Results Overview of PVC2X21 by Knowles CDE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVC2X21 Information
PVC2X21 by Knowles CDE is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PVC2X21
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PVC2X21-ND
|
DigiKey | CAP FILM 1000PF 10% 2KVDC RADIAL Min Qty: 1700 Container: Bulk |
0 Bulk |
|
$0.8383 | Buy Now |
US Tariff Estimator: PVC2X21 by Knowles CDE
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PVC2X21 Part Data Attributes
|
|
PVC2X21
Knowles CDE
Buy Now
Datasheet
|
Compare Parts:
PVC2X21
Knowles CDE
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Additional Feature | Rated Ac Voltage (V): 500 | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polypropylene | |
| Height | 13.15 Mm | |
| JESD-609 Code | e3 | |
| Length | 31.8 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Positive Tolerance | 10% | |
| Rated (AC) Voltage (URac) | 500 V | |
| Rated (DC) Voltage (URdc) | 2000 V | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 24.6 Mm | |
| Terminal Shape | Wire | |
| Width | 8.4 Mm |