-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVG612S-TPBFCT-ND
|
DigiKey | SSR RELAY SPST-NO 1A 0-60V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3324 In Stock |
|
$5.4544 / $9.3500 | Buy Now |
DISTI #
PVG612S-TPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMT T/R - Tape and Reel (Alt: PVG612S-TPBF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.3201 / $5.2459 | Buy Now |
DISTI #
PVG612S-TPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMT T/R - Tape and Reel (Alt: PVG612S-TPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.3201 / $5.2459 | Buy Now |
DISTI #
18AC0158
|
Avnet Americas | Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMT T/R - Product that comes on tape, but is not reeled (Alt: 18AC0158) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1106 Partner Stock |
|
$7.2900 / $9.7200 | Buy Now |
DISTI #
942-PVG612S-TPBF
|
Mouser Electronics | Solid State Relays - PCB Mount 60V 1 Form A PhotoVoltaic Rly RoHS: Compliant | 323 |
|
$5.4500 / $9.3500 | Buy Now |
|
Future Electronics | PVG Photovoltaic Series 1 A 60 V 0.1 Ohm SPST Solid State Relay SMT -MDIP-6 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 750Reel |
|
$5.1500 | Buy Now |
|
Future Electronics | PVG Photovoltaic Series 1 A 60 V 0.1 Ohm SPST Solid State Relay SMT -MDIP-6 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$5.2500 | Buy Now |
DISTI #
PVG612S-TPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMT T/R - Tape and Reel (Alt: PVG612S-TPBF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.3201 / $5.2459 | Buy Now |
DISTI #
PVG612S-TPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMT T/R - Tape and Reel (Alt: PVG612S-TPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.3201 / $5.2459 | Buy Now |
DISTI #
18AC0158
|
Avnet Americas | Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMT T/R - Product that comes on tape, but is not reeled (Alt: 18AC0158) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1106 Partner Stock |
|
$7.2900 / $9.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVG612S-TPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVG612S-TPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, SURFACE MOUNT, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 0.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.42 mm | |
Overall Length | 8.63 mm |
This table gives cross-reference parts and alternative options found for PVG612S-TPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVG612S-TPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVG613S | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-6 | Infineon Technologies AG | PVG612S-TPBF vs PVG613S |
PVG612SPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | International Rectifier | PVG612S-TPBF vs PVG612SPBF |
PVG613SPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | Infineon Technologies AG | PVG612S-TPBF vs PVG613SPBF |
PVG612SPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | Infineon Technologies AG | PVG612S-TPBF vs PVG612SPBF |
PVG613S-TPBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | Infineon Technologies AG | PVG612S-TPBF vs PVG613S-TPBF |
PVG613S-T | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-6 | International Rectifier | PVG612S-TPBF vs PVG613S-T |
PVG612S-T | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, SURFACE MOUNT, DIP-6 | International Rectifier | PVG612S-TPBF vs PVG612S-T |