-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8986
|
Newark | Ssr, Photo Mosfet, 20V, 4.5A, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:20V, Load Current:2.5A, Mosfet Relay Package Style:Dip-6, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Isolation Voltage:4Kv Rohs Compliant: Yes |Infineon PVN012PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$12.4600 / $13.9300 | Buy Now |
DISTI #
PVN012PBF-ND
|
DigiKey | SSR RELAY SPST-NO 2.5A 0-20V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1838 In Stock |
|
$13.9935 / $21.7100 | Buy Now |
DISTI #
PVN012PBF
|
Avnet Americas | Relay SSR 25mA DC-IN 2.5A 20V AC/DC-OUT 6-Pin PDIP Tube - Rail/Tube (Alt: PVN012PBF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
84K8986
|
Avnet Americas | Relay SSR 25mA DC-IN 2.5A 20V AC/DC-OUT 6-Pin PDIP Tube - Bulk (Alt: 84K8986) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$10.9300 / $12.9300 | Buy Now |
DISTI #
V99:2348_13891500
|
Arrow Electronics | Solid State Relay 25mA DC-IN 2.5A 20V AC/DC-OUT 6-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2219 | Americas - 296 |
|
$8.9590 / $9.5480 | Buy Now |
|
Rochester Electronics | PVN012 - Photovoltaic Relay RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2467 |
|
$10.5700 / $12.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVN012PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVN012PBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.003 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 2.5 A | |
On-state Resistance-Max | 0.1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.42 mm | |
Overall Length | 8.63 mm |
This table gives cross-reference parts and alternative options found for PVN012PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVN012PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVN012PBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, DIP-6 | International Rectifier | PVN012PBF vs PVN012PBF |
PVN013PBF | Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE, MINIATURE, DIP-16 | Infineon Technologies AG | PVN012PBF vs PVN013PBF |
PVN012 | Transistor Output SSR, 1-Channel, 4000V Isolation, PLASTIC, DIP-6 | Infineon Technologies AG | PVN012PBF vs PVN012 |