Part Details for PW2WW474KB by RCD Components Inc
Results Overview of PW2WW474KB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PW2WW474KB Information
PW2WW474KB by RCD Components Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
PW2WW474KB Part Data Attributes
|
|
PW2WW474KB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PW2WW474KB
RCD Components Inc
RESISTOR, WIRE WOUND, 2 W, 10 %, 300 ppm, 470000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Flame Proof, Semi-Precision | |
| Manufacturer Series | Pw | |
| Mounting Feature | Through Hole Mount | |
| Operating Temperature-Max | 235 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 25 °C | |
| Resistance | 470000 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Terminal Shape | Wire | |
| Tolerance | 10% | |
| Working Voltage | 100 V |