Part Details for PW3X03PE by AUK Contractors Co Ltd
Overview of PW3X03PE by AUK Contractors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for PW3X03PE
PW3X03PE CAD Models
PW3X03PE Part Data Attributes
|
PW3X03PE
AUK Contractors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PW3X03PE
AUK Contractors Co Ltd
Board Connector, 9 Contact(s), 3 Row(s), Male, 0.198 inch Pitch, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AUK CONTRACTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.732 inch | |
Body Depth | 0.969 inch | |
Body Length | 0.776 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.198 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Polarization Key | POLARIZED HOUSING | |
Total Number of Contacts | 9 |
Alternate Parts for PW3X03PE
This table gives cross-reference parts and alternative options found for PW3X03PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PW3X03PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185-2-020-1-NTX-BR0 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | PW3X03PE vs 185-2-020-1-NTX-BR0 |
185-1-020-1-NTX-BR0 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | PW3X03PE vs 185-1-020-1-NTX-BR0 |
854-80-009-20-001101 | Board Connector, 9 Contact(s), 3 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | PW3X03PE vs 854-80-009-20-001101 |
EL3X03P | Board Connector, 9 Contact(s), 3 Row(s), Male, 0.177 inch Pitch, Crimp Terminal, Locking, Receptacle | AUK Contractors Co Ltd | PW3X03PE vs EL3X03P |
PSL3X03P | Board Connector, 9 Contact(s), 3 Row(s), Male, 0.189 inch Pitch, Crimp Terminal, Locking, Receptacle | AUK Contractors Co Ltd | PW3X03PE vs PSL3X03P |
185-2-020-1-NTX-BT0 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | PW3X03PE vs 185-2-020-1-NTX-BT0 |
185-1-020-1-NTX-BT1 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | PW3X03PE vs 185-1-020-1-NTX-BT1 |
PWL3X03PDP | Board Connector, 9 Contact(s), 3 Row(s), Male, Straight, 0.264 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | AUK Contractors Co Ltd | PW3X03PE vs PWL3X03PDP |
185-2-020-1-NTX-BT1 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | PW3X03PE vs 185-2-020-1-NTX-BT1 |
185-1-020-1-NTX-BT0 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | PW3X03PE vs 185-1-020-1-NTX-BT0 |