Part Details for PWBTB24BL by Panduit Corp
Results Overview of PWBTB24BL by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWBTB24BL Information
PWBTB24BL by Panduit Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PWBTB24BL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
298-PWBTB24BL-ND
|
DigiKey | TRAPEZE BRACKET 24", BL , PANDUI Min Qty: 2 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.5950 | Buy Now |
|
DISTI #
PWBTB24BL
|
Avnet Americas | Trapeze Bracket for 24Inch Width Wire Basket Cable Tray Routing System Steel Black - Bulk (Alt: PWBTB24BL) COO: China Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
644-PWBTB24BL
|
Mouser Electronics | Wire Ducting & Raceways Trapeze Bracket 24", BL , Panduit Wire Basket RoHS: Compliant | 0 |
|
$36.9700 / $47.8200 | Order Now |
|
DISTI #
PANPWBTB24BL
|
Heilind Electronics | TRAPEZE BRACKET 24, BL , WIRE PANDUIT BASKET | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Bracket, Wall Mount, 12 Inch Width, Wyr-Grid, Black, Powder Coated Finish COO: China RoHS: Compliant | 0 |
|
$36.4300 / $42.4900 | Buy Now |
|
DISTI #
000000000006370651
|
Sager | Wire Ducting & Raceways Trapeze Bracket 24, BL , Panduit Wire B Min Qty: 2 | 0 |
|
$28.1100 / $36.7300 | Buy Now |