| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PWC0805-412D | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | PWC-PWC0805LF-412R-D vs PWC0805-412D |
| PWC0805Z412RD | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | PWC-PWC0805LF-412R-D vs PWC0805Z412RD |
| PWC-PWC0805-412R-D | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | PWC-PWC0805LF-412R-D vs PWC-PWC0805-412R-D |
| RMSW20K4120DTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | PWC-PWC0805LF-412R-D vs RMSW20K4120DTP |
Part Details for PWC-PWC0805LF-412R-D by TT Electronics Resistors
Results Overview of PWC-PWC0805LF-412R-D by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWC-PWC0805LF-412R-D Information
PWC-PWC0805LF-412R-D by TT Electronics Resistors is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DEO2V2P500M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DE2V2P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAL3W3P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Metal Brackets. |
US Tariff Estimator: PWC-PWC0805LF-412R-D by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PWC-PWC0805LF-412R-D Part Data Attributes
|
|
PWC-PWC0805LF-412R-D
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC-PWC0805LF-412R-D
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip, Lead Free | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 150 V |
Alternate Parts for PWC-PWC0805LF-412R-D
This table gives cross-reference parts and alternative options found for PWC-PWC0805LF-412R-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC-PWC0805LF-412R-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.