Filter Your Search
1 - 1 of 1 results
|
|
PWC-PWC0805LF-412R-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 412 Ω | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CHIP, LEAD FREE | Compliant | EAR99 | 8533.21.00.30 |