Datasheets
PWC1206-412RFPB by:
TT Electronics Resistors

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Part Details for PWC1206-412RFPB by TT Electronics Resistors

Results Overview of PWC1206-412RFPB by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

PWC1206-412RFPB Information

PWC1206-412RFPB by TT Electronics Resistors is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

US Tariff Estimator: PWC1206-412RFPB by TT Electronics Resistors

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

PWC1206-412RFPB
TT Electronics Resistors
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for PWC1206-412RFPB

PWC1206-412RFPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PWC1206-412RFPB Part Data Attributes

PWC1206-412RFPB TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
PWC1206-412RFPB TT Electronics Resistors Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Rohs Code No
Part Life Cycle Code Active
Package Description Chip
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular Package
JESD-609 Code e0
Mounting Feature Surface Mount
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.7 Mm
Package Length 3.2 Mm
Package Style Smt
Package Width 1.6 Mm
Packing Method Tr, 7 Inch
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 412 Ω
Resistor Type Fixed Resistor
Size Code 1206
Surface Mount Yes
Technology Metal Glaze/Thick Film
Temperature Coefficient 100 Ppm/°C
Terminal Finish Tin/Lead (Sn60pb40)
Terminal Shape Wraparound
Tolerance 1%
Working Voltage 200 V

Alternate Parts for PWC1206-412RFPB

This table gives cross-reference parts and alternative options found for PWC1206-412RFPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC1206-412RFPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PWC1206AS-412RFPB TT Electronics Resistors Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 PWC1206-412RFPB vs PWC1206AS-412RFPB
PWC1206412RFI TT Electronics Welwyn Components Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 PWC1206-412RFPB vs PWC1206412RFI
PWC-PWC1206-4120-F TT Electronics Resistors Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, PWC1206-412RFPB vs PWC-PWC1206-4120-F
PWC1206AS-412RFPB TT Electronics Welwyn Components Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 PWC1206-412RFPB vs PWC1206AS-412RFPB
PWC1206412RFPB TT Electronics Welwyn Components Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 PWC1206-412RFPB vs PWC1206412RFPB
PWC1206AS-412RFT1 TT Electronics Welwyn Components Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 PWC1206-412RFPB vs PWC1206AS-412RFT1
PWC1206-412RFI TT Electronics Resistors Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 PWC1206-412RFPB vs PWC1206-412RFI
PWC1206AS-412RFT1 TT Electronics Resistors Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 PWC1206-412RFPB vs PWC1206AS-412RFT1
PWC1206412RFT1 TT Electronics Welwyn Components Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 PWC1206-412RFPB vs PWC1206412RFT1
PWC1206-412RFT1 TT Electronics Resistors Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 PWC1206-412RFPB vs PWC1206-412RFT1
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWC1206-412RFPB by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWC1206-412RFPB by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of PWC1206-412RFPB would you like to use for your alert(s)?
  • Please alert me when PWC1206-412RFPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWC1206-412RFPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWC1206-412RFPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWC1206-412RFPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWC1206-412RFPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWC1206-412RFPB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: