| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PWC2010AS-412RDPB | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | PWC2010-412RDPB vs PWC2010AS-412RDPB |
| PWC2010-412RDI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | PWC2010-412RDPB vs PWC2010-412RDI |
| PWC2010AS-412RDI | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | PWC2010-412RDPB vs PWC2010AS-412RDI |
| PWC-PWC2010LF-4120-D | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, 2010, | PWC2010-412RDPB vs PWC-PWC2010LF-4120-D |
| PWC2010412RDPB | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | PWC2010-412RDPB vs PWC2010412RDPB |
| PWC2010412RDI | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | PWC2010-412RDPB vs PWC2010412RDI |
| PWC2010AS-412RDT1 | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | PWC2010-412RDPB vs PWC2010AS-412RDT1 |
| PWC-PWC2010LF-412RD | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | PWC2010-412RDPB vs PWC-PWC2010LF-412RD |
| PWC2010AS-412RDI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | PWC2010-412RDPB vs PWC2010AS-412RDI |
| PWC2010-412RDT1 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | PWC2010-412RDPB vs PWC2010-412RDT1 |
Part Details for PWC2010-412RDPB by TT Electronics Resistors
Results Overview of PWC2010-412RDPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWC2010-412RDPB Information
PWC2010-412RDPB by TT Electronics Resistors is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: PWC2010-412RDPB by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PWC2010-412RDPB Part Data Attributes
|
|
PWC2010-412RDPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC2010-412RDPB
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular Package | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.8 Mm | |
| Package Length | 5.1 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn60pb40) | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 400 V |
Alternate Parts for PWC2010-412RDPB
This table gives cross-reference parts and alternative options found for PWC2010-412RDPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC2010-412RDPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.