| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PWC2010AS-412RDPB | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | PWC2010AS-412RDI vs PWC2010AS-412RDPB |
| PWC2010-412RDI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | PWC2010AS-412RDI vs PWC2010-412RDI |
| PWC-PWC2010LF-4120-D | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, 2010, | PWC2010AS-412RDI vs PWC-PWC2010LF-4120-D |
| PWC2010412RDPB | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | PWC2010AS-412RDI vs PWC2010412RDPB |
| PWC2010412RDI | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | PWC2010AS-412RDI vs PWC2010412RDI |
| PWC2010AS-412RDT1 | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | PWC2010AS-412RDI vs PWC2010AS-412RDT1 |
| PWC-PWC2010LF-412RD | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | PWC2010AS-412RDI vs PWC-PWC2010LF-412RD |
| PWC2010AS-412RDI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | PWC2010AS-412RDI vs PWC2010AS-412RDI |
| PWC2010-412RDPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | PWC2010AS-412RDI vs PWC2010-412RDPB |
| PWC2010-412RDT1 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | PWC2010AS-412RDI vs PWC2010-412RDT1 |
Part Details for PWC2010AS-412RDI by TT Electronics Welwyn Components
Results Overview of PWC2010AS-412RDI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWC2010AS-412RDI Information
PWC2010AS-412RDI by TT Electronics Welwyn Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: PWC2010AS-412RDI by TT Electronics Welwyn Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PWC2010AS-412RDI Part Data Attributes
|
|
PWC2010AS-412RDI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PWC2010AS-412RDI
TT Electronics Welwyn Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smt, 2010 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular Package | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.8 Mm | |
| Package Length | 5.1 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 400 V |
Alternate Parts for PWC2010AS-412RDI
This table gives cross-reference parts and alternative options found for PWC2010AS-412RDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC2010AS-412RDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.