Part Details for PX080SC3CWC15N by TE Connectivity
Results Overview of PX080SC3CWC15N by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PX080SC3CWC15N Information
PX080SC3CWC15N by TE Connectivity is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: PX080SC3CWC15N by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PX080SC3CWC15N Part Data Attributes
|
|
PX080SC3CWC15N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PX080SC3CWC15N
TE Connectivity
RF Connector, 8 Contact(s), Panel Mount, Receptacle
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Body/Shell Style | Receptacle | |
| Connector Type | Rf Connector | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mains Connector Rating | 1a | |
| Mixed Contacts | No | |
| Mounting Type | Panel | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Rated Current (Signal) | 1 A | |
| Terminal Pitch | 2.54 Mm | |
| Total Number of Contacts | 8 |