Part Details for PY264-55WM by Pyramid Semiconductor Corporation
Overview of PY264-55WM by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD2655WM-TL-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MPAK, / |
Part Details for PY264-55WM
PY264-55WM CAD Models
PY264-55WM Part Data Attributes
|
PY264-55WM
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PY264-55WM
Pyramid Semiconductor Corporation
8KX8 UVPROM, 55ns, CDIP24, 0.600 INCH, WINDOWED, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for PY264-55WM
This table gives cross-reference parts and alternative options found for PY264-55WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PY264-55WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PY264-55WMB | 8KX8 UVPROM, 55ns, CDIP24, 0.600 INCH, WINDOWED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | PY264-55WM vs PY264-55WMB |
PY264-55WC | 8KX8 UVPROM, 55ns, CDIP24, 0.600 INCH, WINDOWED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | PY264-55WM vs PY264-55WC |
5962-8751510JA | UVPROM, 8KX8, 55ns, CMOS, CDIP24 | QP Semiconductor | PY264-55WM vs 5962-8751510JA |
AM27C49-55DC | UVPROM, 8KX8, 55ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | AMD | PY264-55WM vs AM27C49-55DC |
CY7C264-55WC | UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | PY264-55WM vs CY7C264-55WC |
AM27C49-55/BJA | UVPROM, 8KX8, 55ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | AMD | PY264-55WM vs AM27C49-55/BJA |
TMS27C49-55JL | 8KX8 UVPROM, 55ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Texas Instruments | PY264-55WM vs TMS27C49-55JL |
AM27C49-55DCB | UVPROM, 8KX8, 55ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | AMD | PY264-55WM vs AM27C49-55DCB |
AM27C49-55TDC | UVPROM, 8KX8, 55ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | AMD | PY264-55WM vs AM27C49-55TDC |
AM27C49-55TDCB | UVPROM, 8KX8, 55ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | AMD | PY264-55WM vs AM27C49-55TDCB |