Part Details for Q14P1BXXG12E by APEM Inc
Overview of Q14P1BXXG12E by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for Q14P1BXXG12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9897
|
Newark | Led Panel Indicator, 14Mm, Grn, 12Vdc, Led Color:Green, Operating Voltage:12Vdc, Mounting Hole Dia:14Mm, Forward Current If:20Ma, Luminous Intensity:60Mcd, Ip/Nema Rating:Ip67, Product Range:Q14 Series Rohs Compliant: Yes |Apem Q14P1BXXG12E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$9.9200 | Buy Now |
DISTI #
679-1610-ND
|
DigiKey | INDICATOR 12V 14MM PROMINENT GRN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
90 In Stock |
|
$10.5376 / $13.8900 | Buy Now |
DISTI #
642-Q14P1BXXG12E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 12V 14MM PROMINENT GRN RoHS: Compliant | 39 |
|
$10.1500 / $13.8900 | Buy Now |
DISTI #
70429250
|
RS | Indicator Pmnt,14mm Mount Size, Green LED, Solder Tab Term,10 mm Lamp Size,12Vdc | APEM Components Q14P1BXXG12E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2200 / $14.0300 | RFQ |
|
Onlinecomponents.com | 14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant |
85 Partner Stock |
|
$5.8900 / $14.2000 | Buy Now |
DISTI #
C1S118300256750
|
Chip1Stop | LED indicating light | 85 |
|
$10.2000 / $12.8000 | Buy Now |
|
Master Electronics | 14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant |
85 Partner Stock |
|
$5.8900 / $14.2000 | Buy Now |
Part Details for Q14P1BXXG12E
Q14P1BXXG12E CAD Models
Q14P1BXXG12E Part Data Attributes
|
Q14P1BXXG12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14P1BXXG12E
APEM Inc
Single Color LED, Green, Diffused, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for Q14P1BXXG12E
This table gives cross-reference parts and alternative options found for Q14P1BXXG12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14P1BXXG12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q22P7GXXG12EDL | Visible LED, | APEM Inc | Q14P1BXXG12E vs Q22P7GXXG12EDL |
Q14F7AGXXG12E-0K6 | Visible LED, | APEM Inc | Q14P1BXXG12E vs Q14F7AGXXG12E-0K6 |
Q14F5ARXXG12-041 | Visible LED, | APEM Inc | Q14P1BXXG12E vs Q14F5ARXXG12-041 |
Q14P6ARKKG12E-0K6 | Visible LED, | APEM Inc | Q14P1BXXG12E vs Q14P6ARKKG12E-0K6 |
Q19P3GXXG12E-0GP | Visible LED, | APEM Inc | Q14P1BXXG12E vs Q19P3GXXG12E-0GP |
Q14R2BXXG12E-0BR | Visible LED, | APEM Inc | Q14P1BXXG12E vs Q14R2BXXG12E-0BR |
Q22F7BKKG12DL | Visible LED, | APEM Inc | Q14P1BXXG12E vs Q22F7BKKG12DL |
Q14F4ARXXG12E-041 | Visible LED, | APEM Inc | Q14P1BXXG12E vs Q14F4ARXXG12E-041 |
Q14P7AYKKG12E-041 | Visible LED, | APEM Inc | Q14P1BXXG12E vs Q14P7AYKKG12E-041 |
Q14P3CKKG12-012 | Visible LED, | APEM Inc | Q14P1BXXG12E vs Q14P3CKKG12-012 |