There are no models available for this part yet.
Overview of Q14P4CXXG12-0BR by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for Q14P4CXXG12-0BR by APEM Inc
Part Data Attributes for Q14P4CXXG12-0BR by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
60.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.75 mm
|
Packing Method
|
BULK
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Terminal Pitch
|
2.5 mm
|
Alternate Parts for Q14P4CXXG12-0BR
This table gives cross-reference parts and alternative options found for Q14P4CXXG12-0BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14P4CXXG12-0BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14P3CKKG12-012 | Visible LED, | APEM Inc | Q14P4CXXG12-0BR vs Q14P3CKKG12-012 |
Q14P7AYKKG12E-041 | Visible LED, | APEM Inc | Q14P4CXXG12-0BR vs Q14P7AYKKG12E-041 |
Q14R6ABXXG12E-018 | Visible LED, | APEM Inc | Q14P4CXXG12-0BR vs Q14R6ABXXG12E-018 |
Q14R2BXXG12E-0BR | Visible LED, | APEM Inc | Q14P4CXXG12-0BR vs Q14R2BXXG12E-0BR |
Q22F7BKKG12DL | Visible LED, | APEM Inc | Q14P4CXXG12-0BR vs Q22F7BKKG12DL |
Q14R2ANXXG12E-098 | Visible LED, | APEM Inc | Q14P4CXXG12-0BR vs Q14R2ANXXG12E-098 |
Q14F1BXXG12E-0K6 | Visible LED, | APEM Inc | Q14P4CXXG12-0BR vs Q14F1BXXG12E-0K6 |
Q14F4ARXXG12E-041 | Visible LED, | APEM Inc | Q14P4CXXG12-0BR vs Q14F4ARXXG12E-041 |
Q14R5BXXG12-0BR | Visible LED, | APEM Inc | Q14P4CXXG12-0BR vs Q14R5BXXG12-0BR |
PT501TPG4-12V-T | Single Color LED, Pure Green, Diffused, | LEDtronics Inc | Q14P4CXXG12-0BR vs PT501TPG4-12V-T |