Part Details for Q16F7GXXB28 by APEM Inc
Overview of Q16F7GXXB28 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for Q16F7GXXB28
Q16F7GXXB28 CAD Models
Q16F7GXXB28 Part Data Attributes:
|
Q16F7GXXB28
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16F7GXXB28
APEM Inc
Single Color LED, Blue, Diffused, PLASTIC PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-7 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q16F7GXXB28
This table gives cross-reference parts and alternative options found for Q16F7GXXB28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16F7GXXB28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14P2AYXXB02 | Visible LED, | APEM Inc | Q16F7GXXB28 vs Q14P2AYXXB02 |
Q6F3CXXB12AE | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q16F7GXXB28 vs Q6F3CXXB12AE |
Q22P5GKKB24ALT | Single Color LED, Blue, Diffused, 22mm, PLASTIC PACKAGE-5 | APEM Inc | Q16F7GXXB28 vs Q22P5GKKB24ALT |
Q14P3GKKB24AE | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q16F7GXXB28 vs Q14P3GKKB24AE |
Q22F1CXXB220ELT | Single Color LED, Blue, Diffused, 22mm, PLASTIC PACKAGE-1 | APEM Inc | Q16F7GXXB28 vs Q22F1CXXB220ELT |
Q22P4BXXB24EDL | Single Color LED, Blue, Diffused, 22mm, PLASTIC PACKAGE-4 | APEM Inc | Q16F7GXXB28 vs Q22P4BXXB24EDL |
Q22P1BKKB12ALT | Single Color LED, Blue, Diffused, 22mm, PLASTIC PACKAGE-1 | APEM Inc | Q16F7GXXB28 vs Q22P1BKKB12ALT |
Q14F7ABKKB12A-023 | Visible LED, | APEM Inc | Q16F7GXXB28 vs Q14F7ABKKB12A-023 |
Q16F3CXXB06 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q16F7GXXB28 vs Q16F3CXXB06 |
Q6P3BKKB12A | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q16F7GXXB28 vs Q6P3BKKB12A |