Part Details for Q22P5GKKB24ALT by APEM Inc
Overview of Q22P5GKKB24ALT by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for Q22P5GKKB24ALT
Q22P5GKKB24ALT CAD Models
Q22P5GKKB24ALT Part Data Attributes:
|
Q22P5GKKB24ALT
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q22P5GKKB24ALT
APEM Inc
Single Color LED, Blue, Diffused, 22mm, PLASTIC PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q22P5GKKB24ALT
This table gives cross-reference parts and alternative options found for Q22P5GKKB24ALT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q22P5GKKB24ALT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14P2AYXXB02 | Visible LED, | APEM Inc | Q22P5GKKB24ALT vs Q14P2AYXXB02 |
Q6F3CXXB12AE | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q22P5GKKB24ALT vs Q6F3CXXB12AE |
Q14P3GKKB24AE | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q22P5GKKB24ALT vs Q14P3GKKB24AE |
Q22F1CXXB220ELT | Single Color LED, Blue, Diffused, 22mm, PLASTIC PACKAGE-1 | APEM Inc | Q22P5GKKB24ALT vs Q22F1CXXB220ELT |
Q22P4BXXB24EDL | Single Color LED, Blue, Diffused, 22mm, PLASTIC PACKAGE-4 | APEM Inc | Q22P5GKKB24ALT vs Q22P4BXXB24EDL |
Q16F7GXXB28 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-7 | APEM Inc | Q22P5GKKB24ALT vs Q16F7GXXB28 |
Q22P1BKKB12ALT | Single Color LED, Blue, Diffused, 22mm, PLASTIC PACKAGE-1 | APEM Inc | Q22P5GKKB24ALT vs Q22P1BKKB12ALT |
Q14F7ABKKB12A-023 | Visible LED, | APEM Inc | Q22P5GKKB24ALT vs Q14F7ABKKB12A-023 |
Q16F3CXXB06 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q22P5GKKB24ALT vs Q16F3CXXB06 |
Q6P3BKKB12A | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q22P5GKKB24ALT vs Q6P3BKKB12A |