Part Details for Q69X4322 by TDK Epcos
Overview of Q69X4322 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for Q69X4322
Q69X4322 CAD Models
Q69X4322 Part Data Attributes:
|
Q69X4322
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
Q69X4322
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 150V, 60J, THROUGH HOLE MOUNT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 115 V | |
Energy Absorbing Capacity-Max | 60 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 150 V |
Alternate Parts for Q69X4322
This table gives cross-reference parts and alternative options found for Q69X4322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q69X4322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q69X4322 | Varistor, 150V, 60J, Through Hole Mount, | TDK Corporation | Q69X4322 vs Q69X4322 |
B72220S0111K101 | Varistor, 150V, 60J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Q69X4322 vs B72220S0111K101 |