Part Details for Q8P1CXXR28E by APEM Inc
Overview of Q8P1CXXR28E by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8P1CXXR28E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1656
|
Newark | Led Indicator 8Mm Rohs Compliant: Yes |Apem Q8P1CXXR28E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5200 / $21.0600 | Buy Now |
DISTI #
642-Q8P1CXXR28E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 8MM | 0 |
|
$7.0100 / $13.7000 | Order Now |
DISTI #
75002004
|
RS | LED INDICATOR 8MM | APEM Components Q8P1CXXR28E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8700 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Red - 28VDC @ 20mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$5.2100 / $11.5800 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Red - 28VDC @ 20mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$5.2100 / $11.5800 | Buy Now |
Part Details for Q8P1CXXR28E
Q8P1CXXR28E CAD Models
Q8P1CXXR28E Part Data Attributes:
|
Q8P1CXXR28E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8P1CXXR28E
APEM Inc
Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.1 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8P1CXXR28E
This table gives cross-reference parts and alternative options found for Q8P1CXXR28E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8P1CXXR28E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8P1CXXR110E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P1CXXR28E vs Q8P1CXXR110E |
Q8P3BXXR28E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P1CXXR28E vs Q8P3BXXR28E |
Q8P3CXXR24E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P1CXXR28E vs Q8P3CXXR24E |
Q8R1BXXR02E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P1CXXR28E vs Q8R1BXXR02E |
Q8R3CXXR12E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P1CXXR28E vs Q8R3CXXR12E |
Q8P1BXXR110E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P1CXXR28E vs Q8P1BXXR110E |
Q8R1CXXR110E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P1CXXR28E vs Q8R1CXXR110E |
Q8P1CXXR12E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P1CXXR28E vs Q8P1CXXR12E |
Q8P1CKKR12E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P1CXXR28E vs Q8P1CKKR12E |
Q8P1BXXR12E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8P1CXXR28E vs Q8P1BXXR12E |