| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| QBH-149 | Spectrum Microwave | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 150MHz Max | QBH-149 vs QBH-149 |
Part Details for QBH-149 by Spectrum Control
Results Overview of QBH-149 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QBH-149 Information
QBH-149 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for QBH-149
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
QBH-149
|
IBS Electronics | RF AMPLIFIER, 10 TO 150 MHZ, 23 DB, +17.5 DBM, 15 V, 4 PIN TO-8 TALL Min Qty: 2 Package Multiple: 2 | 2 |
|
$70.5000 | Buy Now |
QBH-149 Part Data Attributes
|
|
QBH-149
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
QBH-149
Spectrum Control
Wide Band Low Power Amplifier, 10MHz Min, 150MHz Max
|
| Part Life Cycle Code | Transferred | |
| Package Description | T4, To-8, 4 Pin | |
| Additional Feature | I/P Power-Max (Peak)=27dbm | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 21.8 Db | |
| Input Power-Max (CW) | 13 Dbm | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Frequency-Max | 150 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Equivalence Code | CAN4,.3 | |
| Power Supplies | 15 V | |
| RF/Microwave Device Type | Wide Band Low Power | |
| Supply Current-Max | 40 Ma | |
| VSWR-Max | 1.5 |
Alternate Parts for QBH-149
This table gives cross-reference parts and alternative options found for QBH-149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QBH-149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.