Part Details for QSD724 by QT Optoelectronics
Overview of QSD724 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for QSD724
QSD724 CAD Models
QSD724 Part Data Attributes
|
QSD724
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
QSD724
QT Optoelectronics
Photo Transistor, 880nm, PLASTIC, TO-18, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Package Description | PLASTIC, TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Light Current-Nom | 3.5 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 880 nm | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.00001 s | |
Shape | ROUND | |
Size | 4.675 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for QSD724
This table gives cross-reference parts and alternative options found for QSD724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSD724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSD723 | Plastic Silicon Infrared Phototransistor, Custom 2L, 2000-BULK | onsemi | QSD724 vs QSD723 |
OP550A | Photo Transistor, 930nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Resistors | QSD724 vs OP550A |
OP593A | Photo Transistor, 890nm, 0.05A I(C), TO-18 EQUIVALENT PACKAGE, 2 PIN | TT Electronics OPTEK Technology | QSD724 vs OP593A |
SDP8406-003 | Photo Transistor, | Honeywell Sensing and Control | QSD724 vs SDP8406-003 |
OP550A | Photo Transistor, 930nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | QSD724 vs OP550A |
OP555A | Photo Transistor, 930nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Resistors | QSD724 vs OP555A |
SDP8406-003 | Photo Transistor | Honeywell Sensing and Control / MICRO SWITCH | QSD724 vs SDP8406-003 |
QSD724 | Plastic Silicon Infrared Phototransistor, Custom 2L, 2000-BULK | onsemi | QSD724 vs QSD724 |