Part Details for R0603-012-R by OptiFuse
Results Overview of R0603-012-R by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R0603-012-R Information
R0603-012-R by OptiFuse is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for R0603-012-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74255989
|
RS | PTC FUSE, SMD 0603, 9V, 120MA Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3100 | RFQ |
|
|
Onlinecomponents.com | Resettable Fuse (PTC) - PTC Fuse - SMD 0603, 9V 120mA COO: Taiwan RoHS: Compliant | 0 |
|
$0.1442 / $0.1609 | Buy Now |