Part Details for R0603LR-035-R by OptiFuse
Results Overview of R0603LR-035-R by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R0603LR-035-R Information
R0603LR-035-R by OptiFuse is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for R0603LR-035-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74255999
|
RS | PTC FUSE, 0603 LO-RHO, 6V, 350MA Min Qty: 4000 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 | RFQ |
|
|
Onlinecomponents.com | Resettable Fuse (PTC) - PTC Fuse-0603 Lo-Rho, 6V 350mA COO: Taiwan RoHS: Compliant | 0 |
|
$0.3197 / $0.4660 | Buy Now |
|
DISTI #
R0603LR-035-R
|
TME | Fuse: PTC polymer, SMD, 350mA, Imax: 100A, 0603, reel,tape Min Qty: 4000 | 0 |
|
$0.8000 / $0.9000 | RFQ |