Part Details for R1000 by Reed Instruments
Results Overview of R1000 by Reed Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1000 Information
R1000 by Reed Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10054999-R1000BULF | Amphenol Communications Solutions | Densishield Cable Assembly, Input Output Connector, 10 meter / 30 AWG / Torx screw | |
| TIR1000IPWR | Texas Instruments | Standalone IrDA Encoder & Decoder 8-TSSOP -40 to 85 | |
| TIR1000IPSR | Texas Instruments | Standalone IrDA Encoder & Decoder 8-SO -40 to 85 |
Price & Stock for R1000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2867-R1000-ND
|
DigiKey | TEST LEAD BANANA TO PROBE 47.2" Min Qty: 1 | 221 |
|
$15.0000 | Buy Now |