Part Details for R1210-175-R by OptiFuse
Results Overview of R1210-175-R by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1210-175-R Information
R1210-175-R by OptiFuse is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OKI-78SR-12/1.0-W36-C | Murata Manufacturing Co Ltd | Switching Regulator, 1A, 500kHz Switching Freq-Max, Hybrid, SIP3 | |
| OKI-78SR-12/1.0-W36H-C | Murata Manufacturing Co Ltd | DC-DC Regulated Power Supply Module | |
| OKI-78SR-12/1.0-W36E-C | Murata Manufacturing Co Ltd | Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, Hybrid, PSIP3 |
Price & Stock for R1210-175-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | PTC Fuse - SMD 1210, 6V 1.75A COO: Taiwan RoHS: Compliant | 0 |
|
$0.1810 / $0.9100 | Buy Now |