Part Details for R166326 by Radiall
Results Overview of R166326 by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R166326 Information
R166326 by Radiall is an RF C Connector.
RF C Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: R166326 by Radiall
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
R166326 Part Data Attributes
|
|
R166326
Radiall
Buy Now
Datasheet
|
Compare Parts:
R166326
Radiall
RF C Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Additional Feature | Standards: Mil-C-39012a, Mil-C-3898a, Iec169-7; Vswr Max At 3 Ghz | |
| Body/Shell Style | Jack | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf C Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female | |
| Coupling Type | Bayonet | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | Yes | |
| Insulator Material | Polytetrafluoroethylene | |
| MIL Conformance | Yes | |
| Mating Information | Multiple Mating Parts Available | |
| Mounting Style | Straight | |
| Mounting Type | Cable And Panel | |
| Operating Frequency-Max | 11 Ghz | |
| Panel Mount | Yes | |
| Termination Type | Clamp | |
| Total Number of Contacts | 1 | |
| VSWR | 1.22 |