Filter Your Search
1 - 4 of 4 results
|
|
R166326
Radiall
|
Check for Price | Obsolete | 1 | 50 Ω | 1.22 | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | STANDARDS: MIL-C-39012A, MIL-C-3898A, IEC169-7; VSWR MAX AT 3 GHZ | NO | 11 GHz | NO | YES | YES | JACK | BAYONET | MULTIPLE MATING PARTS AVAILABLE | YES | CLAMP | EAR99 | 8536.69.40.10 | |||||||||||||||||||
|
|
R.166.326.000
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.3 | FEMALE | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF C CONNECTOR | 1500VAC V | 3 GΩ | 1 | 3 GHz | -55 °C | 155 °C | JACK | COAX | BAYONET | LOCKING | YES | NICKEL | 0.594 inch | EAR99 | 8536.69.40.10 | Unknown | ||||||||||||||||
|
|
R166.326.000
Radiall
|
Check for Price | Active | 1 | 50 Ω | 1.3 | POLYTETRAFLUOROETHYLENE | STRAIGHT | RF C CONNECTOR | 3 GΩ | 1 | 3 GHz | -55 °C | 155 °C | JACK | RG-141 | COAX | BAYONET | LOCKING | NICKEL | EAR99 | 8536.69.40.10 | Unknown | |||||||||||||||||||||
|
|
R166326000
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.22 | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF C CONNECTOR | STANDARDS: MIL-C-39012A, MIL-C-3898A, MIL-C-23329A, IEC 169-7; VSWR MAX AT 3 GHZ | NO | 11 GHz | NO | NO | NO | JACK | NOT APPLICABLE | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | CLAMP | EAR99 | 8536.69.40.10 |