| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| R3000-HF-F | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 3000V V(RRM), Silicon, DO-15 | R3000-AP vs R3000-HF-F |
| R3000F-AP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 3000V V(RRM), Silicon, DO-15 | R3000-AP vs R3000F-AP |
| R3000-AP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 3000V V(RRM), Silicon, DO-15 | R3000-AP vs R3000-AP-HF |
| R200015 | Surge Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 3000V V(RRM), Silicon, DO-15 | R3000-AP vs R200015 |
| R3000-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 3000V V(RRM), Silicon, DO-15 | R3000-AP vs R3000-TP-HF |
| R300015 | Surge Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 3000V V(RRM), Silicon, DO-15 | R3000-AP vs R300015 |
Part Details for R3000-AP by Micro Commercial Components
Results Overview of R3000-AP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R3000-AP Information
R3000-AP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G800MR3000105EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,30u\\ Gold,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos | |
| G800MR3000185EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,Gold Flash,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos |
Price & Stock for R3000-AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
R3000-AP-ND
|
DigiKey | DIODE STANDARD 3000V 200MA DO15 Container: Ammo Pack |
0 Tape & Box |
|
Buy Now |
US Tariff Estimator: R3000-AP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
R3000-AP Part Data Attributes
|
|
R3000-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
R3000-AP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 3000V V(RRM), Silicon, DO-15
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-15 | |
| Package Description | Rohs Compliant, Plastic Package-2 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JEDEC-95 Code | DO-15 | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 30 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 3000 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for R3000-AP
This table gives cross-reference parts and alternative options found for R3000-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R3000-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.