Part Details for R30DR10BF by International Rectifier
Results Overview of R30DR10BF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R30DR10BF Information
R30DR10BF by International Rectifier is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
R30DR10BF Part Data Attributes
|
|
R30DR10BF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
R30DR10BF
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 425A, 1000V V(RRM)
|
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.24 V | |
| Non-rep Pk Forward Current-Max | 14200 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Output Current-Max | 425 A | |
| Rep Pk Reverse Voltage-Max | 1000 V | |
| Surface Mount | No |