Part Details for R451010.NR by Littelfuse Inc
Overview of R451010.NR by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R451010.NR
R451010.NR CAD Models
R451010.NR Part Data Attributes:
|
R451010.NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
R451010.NR
Littelfuse Inc
Electric Fuse, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT; RATED BREAKING CAPACITY AT 32 VDC: 50 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 26 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 35 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for R451010.NR
This table gives cross-reference parts and alternative options found for R451010.NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R451010.NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R451010.MRL | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R451010.NR vs R451010.MRL |
0453010.L | Electric Fuse, CHIP, ROHS, COMPLIANT | Littelfuse Inc | R451010.NR vs 0453010.L |
0453010.NRL | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R451010.NR vs 0453010.NRL |
0453010NR | Electric Fuse, CHIP | Littelfuse Inc | R451010.NR vs 0453010NR |
0448010.MR | Electric Fuse, Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | R451010.NR vs 0448010.MR |
R451010.L | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R451010.NR vs R451010.L |
0448010.NR | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R451010.NR vs 0448010.NR |
0453010.MRL | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R451010.NR vs 0453010.MRL |
0453010.NR | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | R451010.NR vs 0453010.NR |
R451010 | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, LEAD FREE | Littelfuse Inc | R451010.NR vs R451010 |