There are no models available for this part yet.
Overview of R451010 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R451010 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 8 | 19638 |
|
$0.1657 / $0.6375 | Buy Now | ||
Bristol Electronics | 7957 |
|
RFQ | ||||
Bristol Electronics | 627 |
|
RFQ | ||||
Quest Components | RESISTOR, FUSIBLE, OTHER, 0.0056 ohm, SURFACE MOUNT | 6365 |
|
$0.2700 / $0.9000 | Buy Now | ||
Quest Components | RESISTOR, FUSIBLE, OTHER, 0.0056 ohm, SURFACE MOUNT | 2944 |
|
$0.2210 / $0.8500 | Buy Now | ||
Quest Components | RESISTOR, FUSIBLE, OTHER, 0.0056 ohm, SURFACE MOUNT | 2785 |
|
$0.2340 / $0.9000 | Buy Now | ||
Quest Components | RESISTOR, FUSIBLE, OTHER, 0.0056 ohm, SURFACE MOUNT | 1435 |
|
$0.2400 / $0.8000 | Buy Now | ||
Quest Components | RESISTOR, FUSIBLE, OTHER, 0.0056 ohm, SURFACE MOUNT | 1072 |
|
$0.5096 / $1.9600 | Buy Now | ||
Quest Components | RESISTOR, FUSIBLE, OTHER, 0.0056 ohm, SURFACE MOUNT | 748 |
|
$0.3600 / $0.9000 | Buy Now | ||
Quest Components | RESISTOR, FUSIBLE, OTHER, 0.0056 ohm, SURFACE MOUNT | 296 |
|
$0.4500 / $0.9000 | Buy Now |
CAD Models for R451010 by Littelfuse Inc
Part Data Attributes for R451010 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
VERY FAST
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e0
|
Joule Integral-Nom
|
26 J
|
Mounting Feature
|
SURFACE MOUNT
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for R451010
This table gives cross-reference parts and alternative options found for R451010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R451010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0453010.NR | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | R451010 vs 0453010.NR |
0448010. | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R451010 vs 0448010. |
453010 | Electric Fuse, ELECTRIC FUSE-, CHIP | Littelfuse Inc | R451010 vs 453010 |
R451010.MR | Electric Fuse, CHIP | Littelfuse Inc | R451010 vs R451010.MR |
0448010.MR | Electric Fuse, Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | R451010 vs 0448010.MR |
0453010.MRL | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R451010 vs 0453010.MRL |
R451010.MRL | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R451010 vs R451010.MRL |
0453010NR | Electric Fuse, CHIP | Littelfuse Inc | R451010 vs 0453010NR |
0453010.MR | Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 35A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | R451010 vs 0453010.MR |
R451010.NRL | Electric Fuse, CHIP, ROHS, COMPLIANT | Littelfuse Inc | R451010 vs R451010.NRL |