Part Details for R459002 by Littelfuse Inc
Overview of R459002 by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R459002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Chip Very Fast Acting 2A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic |
549 In Stock |
|
$0.4930 / $2.6600 | Buy Now |
|
Bristol Electronics | 3891 |
|
RFQ | ||
|
Bristol Electronics | 1433 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 39101 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 590 |
|
$0.2400 / $0.7500 | Buy Now |
DISTI #
R459002
|
TTI | Surface Mount Fuses 2A 125V VERY FAST ACTING RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6480 / $0.7010 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 70 |
|
$0.4000 / $0.6200 | Buy Now |
|
Master Electronics | Fuse Chip Very Fast Acting 2A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic |
549 In Stock |
|
$0.4930 / $2.6600 | Buy Now |
Part Details for R459002
R459002 CAD Models
R459002 Part Data Attributes:
|
R459002
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
R459002
Littelfuse Inc
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 4.32 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 7.24 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for R459002
This table gives cross-reference parts and alternative options found for R459002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R459002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0251002.PAT1 | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | R459002 vs 0251002.PAT1 |
0251002.MXT1 | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | R459002 vs 0251002.MXT1 |
0251002.HA | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | R459002 vs 0251002.HA |
0253002.PXT3 | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | R459002 vs 0253002.PXT3 |
0251002.PA | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | R459002 vs 0251002.PA |
0251002.HAT1 | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | R459002 vs 0251002.HAT1 |
0253002.HXT3 | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | R459002 vs 0253002.HXT3 |
0251002.PXT1 | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | R459002 vs 0251002.PXT1 |
0251002.HXT1 | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | R459002 vs 0251002.HXT1 |
0253002.MAT3 | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | R459002 vs 0253002.MAT3 |