Part Details for R5F2L387ADFA by Renesas Electronics Corporation
Overview of R5F2L387ADFA by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R5F2L387ADFA
R5F2L387ADFA CAD Models
R5F2L387ADFA Part Data Attributes:
|
R5F2L387ADFA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F2L387ADFA
Renesas Electronics Corporation
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES MINI VOLTAGE 1.8V AT 5 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of I/O Lines | 68 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F2L387ADFA
This table gives cross-reference parts and alternative options found for R5F2L387ADFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F2L387ADFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F2L388BNFA | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | R5F2L387ADFA vs R5F2L388BNFA |
R5F2L387CDFA | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | R5F2L387ADFA vs R5F2L387CDFA |
R5F2L38ABNFA | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | R5F2L387ADFA vs R5F2L38ABNFA |
R5F2L387BDFA | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | R5F2L387ADFA vs R5F2L387BDFA |
R5F2L388CDFA | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | R5F2L387ADFA vs R5F2L388CDFA |
R5F2L38ACNFA | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | R5F2L387ADFA vs R5F2L38ACNFA |
R5F2L38CCNFA | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | R5F2L387ADFA vs R5F2L38CCNFA |
R5F2L388CNFA | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | R5F2L387ADFA vs R5F2L388CNFA |
R5F2L388BDFA | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | R5F2L387ADFA vs R5F2L388BDFA |
R5F2L38ABDFA | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | Renesas Electronics Corporation | R5F2L387ADFA vs R5F2L38ABDFA |