-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F571MFDDFB#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F571MFDDFB#V0
Renesas Electronics Corporation
High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RX71M | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 111 | |
Number of Serial I/Os | 17 | |
Number of Terminals | 144 | |
Number of Timers | 23 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 524288 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 240 MHz | |
Supply Current-Max | 220 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F571MFDDFB#V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F571MFDDFB#V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F571MFHDFB#10 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray (Full Carton) | Renesas Electronics Corporation | R5F571MFDDFB#V0 vs R5F571MFHDFB#10 |
R5F571MFGDFB | MICROCONTROLLER | Renesas Electronics Corporation | R5F571MFDDFB#V0 vs R5F571MFGDFB |
R5F571MFGDFB#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MFDDFB#V0 vs R5F571MFGDFB#V0 |
R5F571MFHDFB#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MFDDFB#V0 vs R5F571MFHDFB#V0 |
R5F571MFCDFB#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MFDDFB#V0 vs R5F571MFCDFB#V0 |
R5F571MFHDFB | MICROCONTROLLER | Renesas Electronics Corporation | R5F571MFDDFB#V0 vs R5F571MFHDFB |
R5F571MFDDFB | MICROCONTROLLER | Renesas Electronics Corporation | R5F571MFDDFB#V0 vs R5F571MFDDFB |
R5F571MFCDFB | MICROCONTROLLER | Renesas Electronics Corporation | R5F571MFDDFB#V0 vs R5F571MFCDFB |
R5F571MFGDFB#10 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray (Full Carton) | Renesas Electronics Corporation | R5F571MFDDFB#V0 vs R5F571MFGDFB#10 |
R5F571MFDDFB#10 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray (Full Carton) | Renesas Electronics Corporation | R5F571MFDDFB#V0 vs R5F571MFDDFB#10 |