Part Details for R5F571MFDDFB by Renesas Electronics Corporation
Overview of R5F571MFDDFB by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for R5F571MFDDFB
R5F571MFDDFB CAD Models
R5F571MFDDFB Part Data Attributes
|
R5F571MFDDFB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F571MFDDFB
Renesas Electronics Corporation
MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LFQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RXV2 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 112 | |
Number of Serial I/Os | 17 | |
Number of Terminals | 144 | |
Number of Timers | 29 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 524288 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 240 MHz | |
Supply Current-Max | 220 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F571MFDDFB
This table gives cross-reference parts and alternative options found for R5F571MFDDFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F571MFDDFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F571MFDDFB#10 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray (Full Carton) | Renesas Electronics Corporation | R5F571MFDDFB vs R5F571MFDDFB#10 |
R5F571MFGDFB | MICROCONTROLLER | Renesas Electronics Corporation | R5F571MFDDFB vs R5F571MFGDFB |
R5F571MFGDFB#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MFDDFB vs R5F571MFGDFB#V0 |
R5F571MFHGFB#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MFDDFB vs R5F571MFHGFB#V0 |
R5F571MFHDFB#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MFDDFB vs R5F571MFHDFB#V0 |
R5F571MFCGFB#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MFDDFB vs R5F571MFCGFB#V0 |
R5F571MFHDFB#10 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray (Full Carton) | Renesas Electronics Corporation | R5F571MFDDFB vs R5F571MFHDFB#10 |
R5F571MFDGFB#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MFDDFB vs R5F571MFDGFB#V0 |
R5F571MFDDFB#V0 | High Performance Real-time Engine 32-bit Microcontrollers for Industrial Equipment, LQFP, /Tray | Renesas Electronics Corporation | R5F571MFDDFB vs R5F571MFDDFB#V0 |
R5F571MFCDFB | MICROCONTROLLER | Renesas Electronics Corporation | R5F571MFDDFB vs R5F571MFCDFB |