Part Details for RAG02162JH3 by Ralec
Results Overview of RAG02162JH3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAG02162JH3 Information
RAG02162JH3 by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAG02162JH3 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RAG02162JH3
RAG02162JH3 Part Data Attributes
|
|
RAG02162JH3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAG02162JH3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 1600 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 50 V |
Alternate Parts for RAG02162JH3
This table gives cross-reference parts and alternative options found for RAG02162JH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAG02162JH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BCTG000402-1601JTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | RAG02162JH3 vs BCTG000402-1601JTH |
| BCTF000402-1601JTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RAG02162JH3 vs BCTF000402-1601JTH |
| CR-02JL6---1K6- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RAG02162JH3 vs CR-02JL6---1K6- |
| MMV02J1K60ET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | RAG02162JH3 vs MMV02J1K60ET |
| RMS04R-1K6-J | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, 0402, | RAG02162JH3 vs RMS04R-1K6-J |
| CR0402J1K6D50 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | RAG02162JH3 vs CR0402J1K6D50 |
| NRC04J162TR50F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RAG02162JH3 vs NRC04J162TR50F |
| CR0402J1K6P10 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | RAG02162JH3 vs CR0402J1K6P10 |
| NRC04J162HTR30F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RAG02162JH3 vs NRC04J162HTR30F |
| RAG02162JH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | RAG02162JH3 vs RAG02162JH4 |